- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3521-06-0100-99
3521-06-0100-99
CNC Tech
PCB Connector - Female Board Connector - Pitch 1.27mm (0.050") 6 Contacts - Straight
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
PCB Connector - Female Board Connector - Pitch 1.27mm (0.050") 6 Contacts - Straight
Search Keywords: 352106010099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3521-06-0100-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
750
$1.0140
1,500
$0.6240
2,250
$0.4940
3,000 +
$0.4841
Click for Quote
Log in
to unlock special pricing